onsemi NCV317BD2TR4G, Voltage Regulator 40V 3-Pin
- RS Stock No.:
- 163-2655
- Mfr. Part No.:
- NCV317BD2TR4G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 1600 more to save $22.40
View bulk pricing optionsSubtotal (1 reel of 800 units)*
$456.80
(exc. GST)
$502.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 800 - 800 | $0.571 | $456.80 | - |
| 1600 - 2400 | $0.557 | $445.60 | $22.40 |
| 3200 + | $0.549 | $439.20 | $70.40 |
*price indicative
- RS Stock No.:
- 163-2655
- Mfr. Part No.:
- NCV317BD2TR4G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 3 | |
| Standards/Approvals | AEC-Q100, Pb-Free | |
| Width | 9.35mm | |
| Length | 10.24mm | |
| Series | NCV317 | |
| Height | 4.57mm | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 40V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 3 | ||
Standards/Approvals AEC-Q100, Pb-Free | ||
Width 9.35mm | ||
Length 10.24mm | ||
Series NCV317 | ||
Height 4.57mm | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 40V | ||
Automotive Standard AEC-Q100 | ||
Adjustable Linear Voltage Regulators, ON Semiconductor
Linear Voltage Regulators, ON Semiconductor
Related links
- onsemi, Voltage Regulator 40V 3-Pin
- onsemi, Voltage Regulator -40V 3-Pin
- onsemi, Voltage Regulator 40V dc 3-Pin
- onsemi, Voltage Regulator 40V TO-92 3-Pin
- onsemi NCV317BD2TR4G, Voltage Regulator 40V 3-Pin
- onsemi LM317D2TR4G, Voltage Regulator 40V 3-Pin
- onsemi LM317D2TG, Voltage Regulator 40V 3-Pin
- onsemi LM317BD2TR4G, Voltage Regulator 40V 3-Pin
