onsemi NCP511SN33T1G, 1 Low Dropout Voltage, Voltage Regulator, 3.3 V 5-Pin, TSOP
- RS Stock No.:
- 162-9069
- Mfr. Part No.:
- NCP511SN33T1G
- Brand:
- onsemi
On back order for despatch 30/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 3000)
$0.484
(exc. GST)
$0.532
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.484 | $1,452.00 |
6000 - 9000 | $0.472 | $1,416.00 |
12000 + | $0.465 | $1,395.00 |
*price indicative
- RS Stock No.:
- 162-9069
- Mfr. Part No.:
- NCP511SN33T1G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Low Dropout (LDO) Linear Voltage Regulators, 150mA, 3.0V to 3.5V, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Output Voltage | 3.3 V |
Number of Outputs | 1 |
Line Regulation | 3.5 mV/V |
Accuracy | 2% |
Load Regulation | 0.8 mV/mA |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | TSOP |
Quiescent Current | 100µA |
Pin Count | 5 |
Output Type | Fixed |
Dimensions | 3 x 1.5 x 1mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 0 V |
Height | 1mm |
Maximum Input Voltage | 6 V |
Length | 3mm |
Width | 1.5mm |
Related links
- onsemi NCP511SN33T1G, 1 Low Dropout Voltage, Voltage Regulator,...
- onsemi NCV8161ASN330T1G, 1 Low Dropout Voltage, Voltage Regulator...
- onsemi NCP114BSN330T1G, 1 Low Dropout Voltage, Voltage Regulator...
- onsemi NCP114ASN330T1G, 1 Low Dropout Voltage, Voltage Regulator...
- onsemi NCP500SN33T1G, 1 Low Dropout Voltage, Voltage Regulator...
- onsemi NCP699SN33T1G, 1 Low Dropout Voltage, Voltage Regulator...
- onsemi NCV8163ASN330T1G, 1 Low Dropout Voltage, Voltage Regulator...
- onsemi NCP716BSN330T1G, 1 Low Dropout Voltage, Voltage Regulator...