Texas Instruments, Voltage Regulator 250 mW 30V SOT-23 3-Pin
- RS Stock No.:
- 162-8584
- Mfr. Part No.:
- LM3480IM3-12/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-8584
- Mfr. Part No.:
- LM3480IM3-12/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 3 | |
| Power Rating | 250mW | |
| Height | 920μm | |
| Width | 1.4mm | |
| Series | LM3480 | |
| Length | 3.04mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 30V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 3 | ||
Power Rating 250mW | ||
Height 920μm | ||
Width 1.4mm | ||
Series LM3480 | ||
Length 3.04mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 30V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
LDO (Low Dropout) Linear Voltage Regulators, Up to 100mA, 4.0V to 15V, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments, Voltage Regulator 250 mW 30V SOT-23 3-Pin
- Texas Instruments LM3480IM3-12/NOPB, Voltage Regulator 250 mW 30V SOT-23 3-Pin
- Texas Instruments, Voltage Regulator 30V SOT-23 3-Pin
- Texas Instruments LM3480IM3-5.0/NOPB, Voltage Regulator 30V SOT-23 3-Pin
- Texas Instruments LM3480IM3-3.3/NOPB, Voltage Regulator 30V SOT-23 3-Pin
- Texas Instruments, Voltage Regulator 26V SOT-223 4-Pin
- Texas Instruments LM3480IM3-15/NOPB Voltage Regulator SOT-23 3-Pin
- Texas Instruments, Voltage Regulator 30V SOT-23 5-Pin
