DiodesZetex AZ1117D-3.3TRE1, Voltage Regulator 15V TO-252 3-Pin
- RS Stock No.:
- 146-0453
- Mfr. Part No.:
- AZ1117D-3.3TRE1
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save $30.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$540.00
(exc. GST)
$595.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.216 | $540.00 | - |
| 5000 - 7500 | $0.21 | $525.00 | $30.00 |
| 10000 + | $0.207 | $517.50 | $90.00 |
*price indicative
- RS Stock No.:
- 146-0453
- Mfr. Part No.:
- AZ1117D-3.3TRE1
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Package Type | TO-252 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 10mA | |
| Pin Count | 3 | |
| Length | 6.7mm | |
| Height | 2.39mm | |
| Standards/Approvals | No | |
| Series | AZ1117 | |
| Width | 6.2mm | |
| Maximum Input Voltage | 15V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Package Type TO-252 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 10mA | ||
Pin Count 3 | ||
Length 6.7mm | ||
Height 2.39mm | ||
Standards/Approvals No | ||
Series AZ1117 | ||
Width 6.2mm | ||
Maximum Input Voltage 15V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- DiodesZetex AZ1117D-3.3TRE1, Voltage Regulator 15V TO-252 3-Pin
- DiodesZetex, Voltage Regulator 15V TO-252 3-Pin
- DiodesZetex, Voltage Regulator 15V SOT-223 4-Pin
- DiodesZetex AZ1117CD-3.3TRG1, Voltage Regulator 15V TO-252 3-Pin
- DiodesZetex AZ1117CD-5.0TRG1, Voltage Regulator 15V TO-252 3-Pin
- Texas Instruments, Voltage Regulator 15V TO-252 3-Pin
- Texas Instruments LM1117IDT-3.3/NOPB, Voltage Regulator 15V TO-252 3-Pin
- Texas Instruments LM1117DT-ADJ/NOPB, Voltage Regulator 15V TO-252 3-Pin
