Microchip MIC2940A-3.3WU, Voltage Regulator 26V 3-Pin
- RS Stock No.:
- 145-9401
- Mfr. Part No.:
- MIC2940A-3.3WU
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $9.70
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$193.65
(exc. GST)
$213.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 300 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $3.873 | $193.65 | - |
| 100 - 450 | $3.776 | $188.80 | $9.70 |
| 500 + | $3.398 | $169.90 | $237.50 |
*price indicative
- RS Stock No.:
- 145-9401
- Mfr. Part No.:
- MIC2940A-3.3WU
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 240μA | |
| Pin Count | 3 | |
| Series | MIC2940A | |
| Length | 10.67mm | |
| Height | 4.6mm | |
| Standards/Approvals | No | |
| Width | 9.17mm | |
| Minimum Input Voltage | 2V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 26V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 240μA | ||
Pin Count 3 | ||
Series MIC2940A | ||
Length 10.67mm | ||
Height 4.6mm | ||
Standards/Approvals No | ||
Width 9.17mm | ||
Minimum Input Voltage 2V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 26V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
MIC2940A 1.25A Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip, Voltage Regulator 26V 3-Pin
- Microchip MIC2940A-3.3WU, Voltage Regulator 26V 3-Pin
- Microchip MIC2937A-3.3WU, Voltage Regulator 26V 3-Pin
- Microchip, Voltage Regulator 26V TO-220 3-Pin
- Microchip MIC2941AWU, Voltage Regulator 26V 3-Pin
- Microchip MIC2941AWU-TR, Voltage Regulator 26V 3-Pin
- Texas Instruments, Voltage Regulator 26V 3-Pin
- Texas Instruments LM2940S-5.0/NOPB, Voltage Regulator 26V 3-Pin
