Texas Instruments TLV70235DBVT, 1 Low Noise LDO, Voltage Regulator 300mA, 1.2 → 4.8 V 5-Pin, SOT-23
- RS Stock No.:
- 145-6229
- Mfr. Part No.:
- TLV70235DBVT
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-6229
- Mfr. Part No.:
- TLV70235DBVT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 300mA | |
| Regulator Type | Low Noise LDO | |
| Output Voltage | 1.2 → 4.8 V | |
| Number of Outputs | 1 | |
| Line Regulation | 5 mV | |
| Accuracy | 2% | |
| Load Regulation | 15 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Quiescent Current | 35µA | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Power Rating | 0.5W | |
| Dimensions | 3.05 x 1.75 x 1.3mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 2 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.3mm | |
| Maximum Input Voltage | 5.5 V | |
| Width | 1.75mm | |
| Length | 3.05mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 300mA | ||
Regulator Type Low Noise LDO | ||
Output Voltage 1.2 → 4.8 V | ||
Number of Outputs 1 | ||
Line Regulation 5 mV | ||
Accuracy 2% | ||
Load Regulation 15 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Quiescent Current 35µA | ||
Pin Count 5 | ||
Output Type Fixed | ||
Power Rating 0.5W | ||
Dimensions 3.05 x 1.75 x 1.3mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 2 V | ||
Minimum Operating Temperature -40 °C | ||
Height 1.3mm | ||
Maximum Input Voltage 5.5 V | ||
Width 1.75mm | ||
Length 3.05mm | ||
- COO (Country of Origin):
- TW
Related links
- Texas Instruments TLV70230DBVT Voltage Regulator 300mA SOT-23
- Texas Instruments TLV70212DBVT Voltage Regulator 300mA SOT-23
- Texas Instruments TLV1117LV15DCYT Voltage Regulator 1A SOT-223
- Texas Instruments TLV70028DDCT Voltage Regulator 200mA SOT-23
- Texas Instruments TLV117118DCYT Voltage Regulator 1A SOT-223
- STMicroelectronics LD39015M18R Regulator 150mA SOT-23
- MaxLinear SPX3819M5-L-3-3/TR Regulator 100mA SOT-23
- ROHM BDJ2FC0JEFJ-E2 Regulator 12V, HTSOP-J8 8-Pin
