onsemi MC78M15CTG, Voltage Regulator 35V TO-220 3-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

$27.70

(exc. GST)

$30.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 200$0.554$27.70
250 +$0.498$24.90

*price indicative

RS Stock No.:
145-2808
Mfr. Part No.:
MC78M15CTG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

TO-220

Mount Type

Through Hole

Polarity

Positive

Quiescent Current

3.2mA

Pin Count

3

Height

9.28mm

Length

10.28mm

Series

MC78Mxx

Standards/Approvals

No

Minimum Input Voltage

17V

Maximum Operating Temperature

125°C

Maximum Input Voltage

35V

Automotive Standard

AEC-Q100

MC78M00/MC78M00A Linear voltage regulator, ON Semiconductor


The ON Semiconductor MC78M00/MC78M00A linear voltage regulator is a robust device that combines Internal current limiting, thermal shutdown and output transistor safe operating area protection. It can be used in many applications including local, on-card voltage regulation. Available in 5 V, 8 V, 12 V, 15 V, 18 V, 20 V and 24 V with an output current of up to 500 mA with used with a suitable heat sink.

Pb Free Packages available

Linear Voltage Regulators, ON Semiconductor


Related links