onsemi NCP1117LPST50T3G, Voltage Regulator 18V SOT-223 4-Pin
- RS Stock No.:
- 124-5348
- Mfr. Part No.:
- NCP1117LPST50T3G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 8000 more to save $48.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$1,096.00
(exc. GST)
$1,204.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.274 | $1,096.00 | - |
| 8000 - 12000 | $0.268 | $1,072.00 | $48.00 |
| 16000 + | $0.263 | $1,052.00 | $176.00 |
*price indicative
- RS Stock No.:
- 124-5348
- Mfr. Part No.:
- NCP1117LPST50T3G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 700μA | |
| Pin Count | 4 | |
| Height | 1.69mm | |
| Width | 3.7mm | |
| Standards/Approvals | No | |
| Series | NCP1117LP | |
| Length | 6.7mm | |
| Maximum Input Voltage | 18V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | -0.3V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 700μA | ||
Pin Count 4 | ||
Height 1.69mm | ||
Width 3.7mm | ||
Standards/Approvals No | ||
Series NCP1117LP | ||
Length 6.7mm | ||
Maximum Input Voltage 18V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage -0.3V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- MY
NCP1117 and NCV1117 Series LDO Regulators, ON Semiconductor
The NCP1117 and NCV1117 series of LDO positive fixed and adjustable voltage regulators have an output current in excess of 1A. Available in either SOT-223 or DPAK packages, they also come in a range of different output voltage options, fixed or adjustable. The fixed voltages have no minimum load requirement to maintain regulation. There is also adjustable output voltage options which can be programmed from 1.25 to 18.8 V.
In comparison to other three-terminal adjustable regulators, the NCP1117 devices feature a large reduction in dropout voltage with improved output voltage accuracy and temperature stability.
• Output current in excess of 1A
• Fixed or variable voltage options
• 1.2V Dropout Voltage (max) @ 800mA Over Temperature
• Current limit and thermal shutdown protection
• NCV part numbers are for automotive applications
Applications
• Consumer and Industrial Equipment Point of Regulation
• Active SCSI Termination for 2.85 V Version
• Switching Power Supply Post Regulation
• Hard Drive Controllers
• Battery Chargers
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- onsemi NCP1117LPST50T3G, Voltage Regulator 18V SOT-223 4-Pin
- onsemi, Voltage Regulator 18V SOT-223 4-Pin
- onsemi NCP1117LPST33T3G, Voltage Regulator 18V SOT-223 4-Pin
- onsemi NCP1117LPSTADT3G, Voltage Regulator 18V SOT-223 4-Pin
- onsemi NCP565ST12T3G, Voltage Regulator 18V SOT-223 4-Pin
- DiodesZetex ZLDO1117G25TA, Voltage Regulator 18V SOT-223 4-Pin
- STMicroelectronics LDL1117S33R, Voltage Regulator 18V SOT-223 4-Pin
- DiodesZetex, Voltage Regulator 18V SOT-223 4-Pin
