Renesas Electronics ISL9120IRTNZ, 1 Buck Boost Switching, Buck Boost Regulator 800mA, 3.3 V 12-Pin, TQFN
- RS Stock No.:
- 123-0996
- Mfr. Part No.:
- ISL9120IRTNZ
- Brand:
- Renesas Electronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each (In a Pack of 5)
$3.744
(exc. GST)
$4.118
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $3.744 | $18.72 |
25 - 45 | $3.652 | $18.26 |
50 + | $3.60 | $18.00 |
*price indicative
- RS Stock No.:
- 123-0996
- Mfr. Part No.:
- ISL9120IRTNZ
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Buck-Boost Switching Regulators
A range of integrated switching regulators from Intersil capable of operating in either Step-up (Boost) or Step-down (Buck) mode.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, Intersil
Specifications
Attribute | Value |
---|---|
Regulator Function | Buck-Boost |
Maximum Output Current | 800mA |
Regulator Type | Buck Boost Switching |
Output Voltage | 3.3 V |
Number of Outputs | 1 |
Line Regulation | 0.00681 mV/mV |
Load Regulation | 0.05 mV/mA |
Mounting Type | Surface Mount |
Package Type | TQFN |
Pin Count | 12 |
Output Type | Fixed |
Switching Regulator | Yes |
Dimensions | 3 x 3 x 0.7mm |
Maximum Operating Temperature | +85 °C |
Height | 0.7mm |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 1.8 V |
Maximum Input Voltage | 5.5 V |
Length | 3mm |
Width | 3mm |
Related links
- Renesas Electronics ISL9120IRTNZ, 1 Buck Boost Switching, Buck...
- Renesas Electronics ISL9120IRTAZ-T7A, 1 Buck Boost Switching, Buck...
- Renesas Electronics ISL91107IRTNZ-T7A, 1 Buck Boost Switching,...
- ON Semiconductor LM2575T-12G, 1 Buck Boost Switching, Buck Boost...
- onsemi LM2576D2TR4-5G, 1 Buck Boost Switching, Buck Boost...
- Renesas Electronics ISL91107IINZ-T7A, 1 Buck Boost Switching, Buck...
- STMicroelectronics MC34063ACD-TR, 1 Buck Boost Switching, Buck...
- onsemi MC34163DWG, 1 Buck Boost Switching, Buck Boost Regulator...