DiodesZetex AS78L05MTR-G1, Voltage Regulator 750 mW 30V SOIC 8-Pin
- RS Stock No.:
- 122-3375
- Mfr. Part No.:
- AS78L05MTR-G1
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$584.00
(exc. GST)
$644.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | $0.146 | $584.00 |
| 8000 - 12000 | $0.146 | $584.00 |
| 16000 + | $0.14 | $560.00 |
*price indicative
- RS Stock No.:
- 122-3375
- Mfr. Part No.:
- AS78L05MTR-G1
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 5.5mA | |
| Pin Count | 8 | |
| Power Rating | 750mW | |
| Height | 1.45mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Length | 5.1mm | |
| Series | AS78Lxx | |
| Maximum Input Voltage | 30V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 5.5mA | ||
Pin Count 8 | ||
Power Rating 750mW | ||
Height 1.45mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Length 5.1mm | ||
Series AS78Lxx | ||
Maximum Input Voltage 30V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
LDO (Low Dropout) Linear Voltage Regulators, 5.0V Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- DiodesZetex AS78L05MTR-G1, Voltage Regulator 750 mW 30V SOIC 8-Pin
- DiodesZetex, Voltage Regulator 750 mW 30V SOT-89 3-Pin
- DiodesZetex, Voltage Regulator 750 mW 36V SOT-89 3-Pin
- DiodesZetex AS78L05RTR-G1, Voltage Regulator 750 mW 30V SOT-89 3-Pin
- DiodesZetex AS78L15RTR-G1, Voltage Regulator 750 mW 36V SOT-89 3-Pin
- DiodesZetex AS78L12RTR-G1, Voltage Regulator 750 mW 36V SOT-89 3-Pin
- STMicroelectronics, Voltage Regulator 30V SOIC 8-Pin
- onsemi MC78L05ACDR2G, Voltage Regulator 30V SOIC 8-Pin
