STMicroelectronics VNF9D1M2QTR, Self-Protected High Side Driver 28V PQFN 16-Pin
- RS Stock No.:
- 814-408
- Mfr. Part No.:
- VNF9D1M2QTR
- Brand:
- STMicroelectronics
N
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$22,941.00
(exc. GST)
$25,236.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $7.647 | $22,941.00 |
*price indicative
- RS Stock No.:
- 814-408
- Mfr. Part No.:
- VNF9D1M2QTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Self-Protected High Side Driver | |
| Package Type | PQFN | |
| Mount Type | Surface Mount | |
| Pin Count | 16 | |
| Width | 7mm | |
| Series | VNF9D1M2Q | |
| Length | 8.5mm | |
| Height | 950μm | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 28V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Self-Protected High Side Driver | ||
Package Type PQFN | ||
Mount Type Surface Mount | ||
Pin Count 16 | ||
Width 7mm | ||
Series VNF9D1M2Q | ||
Length 8.5mm | ||
Height 950μm | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 28V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- IT
The STMicroelectronics High side driver offers Advanced protection for automotive power distribution applications, enabling safe control of resistive, inductive, or capacitive loads while providing diagnostic capabilities and efficient power management.
AEC-Q100 qualified for automotive applications
Integrated 10-bit ADCs for accurate current sensing
Supports Advanced limp-home functions for enhanced safety
Utilises I²t functionality for PCB trace protection
Features low standby current for parking mode functionality
