STMicroelectronics STPMIC2LBPQR, Power Management IC 5.5V VFQFPN 40-Pin

N

Subtotal (3000 units, on reels of 3000)*

$9,726.00

(exc. GST)

$10,698.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$3.242$9,726.00

*price indicative

RS Stock No.:
814-404
Mfr. Part No.:
STPMIC2LBPQR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Power Management IC

Package Type

VFQFPN

Mount Type

Surface Mount

Pin Count

40

Width

5mm

Standards/Approvals

RoHS

Series

STPMIC2L

Height

1mm

Length

5mm

Maximum Operating Temperature

105°C

Maximum Input Voltage

5.5V

Minimum Input Voltage

2.8V

Automotive Standard

No

COO (Country of Origin):
SG
The STMicroelectronics Power management IC enhances the efficiency of microprocessor units with integrated 3 buck converters and 7 LDOs, designed for low power consumption and scalability in a Compact form factor.

Provides an input voltage range from 2.8 V to 5.5 V

Integrates three buck SMPS converters with Adaptive COT topology

Includes five adjustable general-purpose LDOs and one dedicated for USB PHY supply

Offers user-programmable non-volatile memory for custom configuration

Enables Advanced power control and output sequence configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy