Microchip ATA6586-GTQW1-VAO, 5-Channel Low Drop Voltage Regulator, Voltage Regulator, 150 mA, 5V, VDFN 18-Pin

Subtotal (1 reel of 6000 units)*

$13,194.00

(exc. GST)

$14,514.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
6000 +$2.199$13,194.00

*price indicative

RS Stock No.:
802-846
Mfr. Part No.:
ATA6586-GTQW1-VAO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Regulator Type

Low Drop Voltage Regulator

Number of Outputs

5

Output Voltage

5V

Mount Type

Surface

Package Type

VDFN

Pin Count

18

Output Current

150mA

Standards/Approvals

ROHS

Series

ATA6586

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip System Basis Chip is a highly integrated automotive solution designed to simplify electronic control unit architecture. By combining high-speed CAN FD and LIN transceivers with dual voltage regulators it significantly reduces power consumption and board space.

CAN FD up to 5 Mbps with Partial Networking support

Integrated 5V LDO and configurable sensor supply

AEC-Q100 Grade 1 qualified for industrial reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy