Microchip MIC5236YMM-TR, Voltage Regulator 30V MSOP 8-Pin
- RS Stock No.:
- 598-862
- Mfr. Part No.:
- MIC5236YMM-TR
- Brand:
- Microchip
Subtotal (1 reel of 2500 units)*
$5,637.50
(exc. GST)
$6,200.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $2.255 | $5,637.50 |
*price indicative
- RS Stock No.:
- 598-862
- Mfr. Part No.:
- MIC5236YMM-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | MSOP | |
| Mount Type | PCB | |
| Polarity | Positive | |
| Quiescent Current | 20μA | |
| Pin Count | 8 | |
| Length | 3mm | |
| Series | MIC5236 | |
| Width | 3mm | |
| Standards/Approvals | RoHS | |
| Height | 1.02mm | |
| Minimum Input Voltage | 2.3V | |
| Maximum Input Voltage | 30V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type MSOP | ||
Mount Type PCB | ||
Polarity Positive | ||
Quiescent Current 20μA | ||
Pin Count 8 | ||
Length 3mm | ||
Series MIC5236 | ||
Width 3mm | ||
Standards/Approvals RoHS | ||
Height 1.02mm | ||
Minimum Input Voltage 2.3V | ||
Maximum Input Voltage 30V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Low-dropout voltage regulator is designed to offer efficient power management in compact applications. The device operates with a minimal dropout voltage, ensuring excellent performance even under varying load conditions. With its wide output voltage range and high output current capability, this component is ideal for powering sensitive devices that require stable voltage levels. Its compact surface-mount package allows for easy integration into space-constrained designs, making it a perfect choice for modern electronics. Engineered for reliability and efficiency, this voltage regulator supports numerous consumer and industrial applications, delivering consistent power where its needed most.
Supports a wide input voltage range for flexible integration within existing systems
Designed for low noise operation, ensuring clean power supply for sensitive applications
Employs a thermal pad for improved heat dissipation in demanding environments
Related links
- onsemi, Voltage Regulator 30V MSOP 8-Pin
- onsemi LP2951CDMR2G, Voltage Regulator 30V MSOP 8-Pin
- onsemi LP2951ACDMR2G, Voltage Regulator 30V MSOP 8-Pin
- Texas Instruments LP2951ACMM/NOPB, Voltage Regulator 30V MSOP 8-Pin
- Texas Instruments LP2951CMM/NOPB, Voltage Regulator 30V MSOP 8-Pin
- Texas Instruments, Voltage Regulator 30V MSOP 8-Pin
- Texas Instruments LP2951ACMM-3.3/NOPB, Voltage Regulator 30V MSOP 8-Pin
- Microchip MIC5281-3.3YMME-TR, Voltage Regulator 120V MSOP 8-Pin
