Microchip MIC5357-SGYMME, Voltage Regulator 5.5V MSOP 8-Pin
- RS Stock No.:
- 598-826
- Mfr. Part No.:
- MIC5357-SGYMME
- Brand:
- Microchip
Subtotal (1 box of 500 units)*
$535.50
(exc. GST)
$589.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | $1.071 | $535.50 |
*price indicative
- RS Stock No.:
- 598-826
- Mfr. Part No.:
- MIC5357-SGYMME
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | MSOP | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 160μA | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Series | MIC5357 | |
| Height | 860μm | |
| Length | 3mm | |
| Width | 3mm | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 2.6V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type MSOP | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 160μA | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Series MIC5357 | ||
Height 860μm | ||
Length 3mm | ||
Width 3mm | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 2.6V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Microchip Voltage regulator is designed to deliver exceptional performance for a variety of applications. The product seamlessly integrates into your device, providing stable output even under fluctuating loads. With its ultra-low dropout voltage, it ensures that your devices operate efficiently, maximising battery life and performance. Its robust design features thermal shutdown and current limiting protection, ensuring peace of mind during critical operations. This regulator stands out in its ability to handle high load conditions with minimal noise and ripple, making it ideal for sensitive electronic equipment.
Thermal shutdown protection
μCap stable with 2.2μF ceramic capacitors
Related links
- Microchip, Voltage Regulator 6.5V MSOP 8-Pin
- Microchip, Voltage Regulator 16V MSOP 8-Pin
- Microchip, Voltage Regulator 120V dc MSOP 8-Pin
- Microchip MIC5281-5.0YMME, Voltage Regulator 120V MSOP 8-Pin
- Microchip MIC2951-03YMM-TR, Voltage Regulator MSOP 8-Pin
- Microchip MIC5281-3.3YMME-TR, Voltage Regulator 120V MSOP 8-Pin
- Microchip MIC5282-3.3YMME-TR, Voltage Regulator 120V MSOP 8-Pin
- Microchip MIC5281-5.0YMM-TR, Voltage Regulator 120V MSOP 8-Pin
