Microchip MCP1804T-3302I/MT, Voltage Regulator 28V SOT-89 5-Pin

Subtotal (1 reel of 1000 units)*

$1,071.00

(exc. GST)

$1,178.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +$1.071$1,071.00

*price indicative

RS Stock No.:
598-678
Mfr. Part No.:
MCP1804T-3302I/MT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

SOT-89

Mount Type

Surface

Quiescent Current

50μA

Pin Count

5

Standards/Approvals

RoHS

Series

MCP1804

Length

4.6mm

Width

4.5mm

Height

1.6mm

Maximum Input Voltage

28V

Maximum Operating Temperature

85°C

Minimum Input Voltage

2V

Automotive Standard

No

COO (Country of Origin):
JP
The Microchip Voltage regulator is designed for a broad application spectrum while maintaining simplicity and efficiency. The unit delivers finely tuned power management using a low dropout technique, ensuring minimal energy loss and maximising overall performance. With its ability to stabilize output under varying loads, this device stands out in scenarios demanding reliability and precision. Compact and efficient, it seamlessly integrates into various electronic configurations, making it an excellent choice for enthusiasts and professionals alike. Robust thermal performance ensures longevity and reliability across diverse operating environments, positioning it as a trustworthy component in any circuit design.

Delivers a stable output voltage for consistent performance

Operates at low dropout voltage for enhanced efficiency

Thermal overload protection ensures device longevity

Wide input voltage range caters to numerous electronic devices

High power supply rejection ratio minimises output noise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy