Microchip MIC5239YMM-TR, Voltage Regulator 32V MSOP 8-Pin

Subtotal (1 reel of 2500 units)*

$11,640.00

(exc. GST)

$12,805.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +$4.656$11,640.00

*price indicative

RS Stock No.:
598-570
Mfr. Part No.:
MIC5239YMM-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

MSOP

Polarity

Positive

Mount Type

PCB

Quiescent Current

23μA

Pin Count

8

Length

3mm

Series

MIC5239

Standards/Approvals

RoHS

Width

3mm

Height

1.02mm

Minimum Input Voltage

-20V

Maximum Input Voltage

32V

Maximum Operating Temperature

125°C

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Low-dropout voltage regulator designed for systems that require high input voltage and ultra-low quiescent current. It’s ideal for battery-powered applications like notebooks, USB power supplies, and automotive electronics. With features like thermal shutdown, current limit, reverse-leakage protection, and reverse-battery protection, it ensures safe and efficient operation. Its compact design supports stable performance with ceramic or tantalum capacitors, making it a reliable choice for space-constrained environments.

Low output voltage error flag indicator

Overcurrent protection

Thermal shutdown

Reverse leakage protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy