Microchip MIC5283-5.0YML-TR, Voltage Regulator 120V 8 8-Pin

Subtotal (1 reel of 5000 units)*

$17,460.00

(exc. GST)

$19,205.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +$3.492$17,460.00

*price indicative

RS Stock No.:
598-460
Mfr. Part No.:
MIC5283-5.0YML-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

8

Mount Type

PCB

Polarity

Positive

Quiescent Current

8μA

Pin Count

8

Length

3mm

Width

3mm

Series

MIC5283

Standards/Approvals

RoHS

Height

900μm

Maximum Operating Temperature

125°C

Maximum Input Voltage

120V

Minimum Input Voltage

6V

Automotive Standard

No

COO (Country of Origin):
MY
The Microchip Voltage regulator is designed for applications requiring a low dropout, high performance solution. This device delivers an exceptionally stable output voltage, ensuring reliable operation even under varying load conditions. Its compact design optimises board space while simplifying layout requirements, making it an ideal choice for modern electronics. Whether for consumer electronics or industrial applications, this regulator provides the performance and reliability engineers demand.

Stable with ceramic output capacitors

Ultra high line rejection

Thermal shutdown and current limit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy