Microchip MIC5271-5.0YM5-TR, Voltage Regulator 300mV SOT-23 5-Pin

Subtotal (1 reel of 3000 units)*

$12,840.00

(exc. GST)

$14,130.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$4.28$12,840.00

*price indicative

RS Stock No.:
598-457
Mfr. Part No.:
MIC5271-5.0YM5-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

SOT-23

Polarity

Positive

Mount Type

Surface

Pin Count

5

Length

2.9mm

Series

MIC5271

Width

1.6mm

Standards/Approvals

RoHS

Height

1.1mm

Maximum Operating Temperature

125°C

Minimum Input Voltage

-20V

Maximum Input Voltage

300mV

Automotive Standard

No

The Microchip Compact negative voltage regulator designed for systems that require a clean negative rail. It’s well-suited for post-regulation of DC/DC converters and battery-powered devices. With quiet operation and efficient design, it supports stable performance in space-constrained environments. Its architecture helps extend battery life while maintaining reliable power delivery.

Stable with ceramic or tantalum capacitor

Positive and negative enable thresholds

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy