Microchip AT30TSE004A-MAA5M-T, Temperature & Humidity Sensor WDFN 8-Pin
- RS Stock No.:
- 598-290
- Mfr. Part No.:
- AT30TSE004A-MAA5M-T
- Brand:
- Microchip
Subtotal (1 reel of 5000 units)*
$13,695.00
(exc. GST)
$15,065.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | $2.739 | $13,695.00 |
*price indicative
- RS Stock No.:
- 598-290
- Mfr. Part No.:
- AT30TSE004A-MAA5M-T
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Temperature & Humidity Sensor | |
| Package Type | WDFN | |
| Pin Count | 8 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Temperature & Humidity Sensor | ||
Package Type WDFN | ||
Pin Count 8 | ||
- COO (Country of Origin):
- TH
The Microchip Temperature sensor offers high precision and reliability for various applications, particularly in environments where accurate thermal readings are crucial. Designed with the user in mind, it seamlessly integrates into electronic systems, providing real-time data that enhances overall performance. Featuring digital output, it eliminates the hassle of external analogue to digital converters, allowing for straightforward implementation in diverse settings. The robust design ensures consistent operation under varying conditions, making it an excellent choice for both industrial and consumer electronics.
Supports seamless SPI and I2C communication protocols
Provides a temperature measurement range that accommodates various applications
Incorporates a unique one shot mode for energy efficient operations
Offers user programmable alert functionality for enhanced monitoring
Features a powerful internal heater for quick temperature adjustments
Maximises design versatility with its small footprint suitable for tight spaces
Related links
- Microchip MCP9933 Series Surface Mount ±1°C, 8-Pin WDFN
- Microchip MCP9933D Series Surface Mount ±1°C, 8-Pin WDFN
- Microchip EMC1833T Series Surface Mount 2 Wire ±0.25°C, 8-Pin WDFN
- Microchip EMC1843T Series Surface Mount SMBus ±0.25°C, 8-Pin WDFN
- Microchip AT30TS74 Series Surface Mount I2C 8-Pin 8MA2
- Microchip AT30TS75A Series Surface Mount SMBus 8-Pin 8MA2
- Microchip AT30TS750A Series Surface Mount SMBus 8-Pin 8MA2
- Microchip AT30TS74 Series Surface Mount SMBus 8-Pin 8MA2
