Analog Devices ADP3334ARZ, Voltage Regulator 11V SOIC 8-Pin
- RS Stock No.:
- 427-161
- Mfr. Part No.:
- ADP3334ARZ
- Brand:
- Analog Devices
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 427-161
- Mfr. Part No.:
- ADP3334ARZ
- Brand:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Product Type | Voltage Regulator | |
| Maximum Input Voltage | 11 V | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Automotive Standard | No | |
| Height | 1.5 mm | |
| Length | 5 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Input Voltage | 2.6 V | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 90 μA | |
| Series | ADP3334 | |
| Standards/Approvals | No | |
| Width | 4 mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Product Type Voltage Regulator | ||
Maximum Input Voltage 11 V | ||
Package Type SOIC | ||
Pin Count 8 | ||
Automotive Standard No | ||
Height 1.5 mm | ||
Length 5 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Input Voltage 2.6 V | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 90 μA | ||
Series ADP3334 | ||
Standards/Approvals No | ||
Width 4 mm | ||
LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Analog Devices
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.
LDO (Low Dropout) Linear Voltage Regulator - Analog Devices
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- Analog Devices ADP3334ARZ, Voltage Regulator 11V SOIC 8-Pin
- Analog Devices, Voltage Regulator 20V SOIC 8-Pin
- Analog Devices ADP3301ARZ-5, Voltage Regulator 12V SOIC 8-Pin
- Analog Devices LT1521CS8-5#PBF, Voltage Regulator 20V SOIC 8-Pin
- Analog Devices LT1763CS8-3#PBF Voltage Regulator SOIC 8-Pin
- Analog Devices ADP7102ARDZ-5.0-R7 Voltage Regulator SOIC 8-Pin
- Analog Devices Charge Pump 100 mA SOIC 8-Pin
- Analog Devices ADM660ARZ Charge Pump 100 mA SOIC 8-Pin
