Texas Instruments LM117H/NOPB, 1 Linear Voltage, Voltage Regulator 500mA, 1.2 → 37 V 3-Pin, TO-39

This image is representative of the product range

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
411-848
Mfr. Part No.:
LM117H/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Linear Voltage

Maximum Output Current

500mA

Number of Outputs

1

Output Voltage

1.2 → 37 V

Line Regulation

0.02 %/V

Load Regulation

0.3 %

Mounting Type

Through Hole

Polarity

Positive

Package Type

TO-39

Pin Count

3

Reference Voltage

1.3V

Output Type

Adjustable

Dimensions

9.14 x 9.14 x 4.45mm

Minimum Operating Temperature

-55 °C

Height

4.45mm

Minimum Input Voltage

4.2 V

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

40 V

Length

9.14mm

Width

9.14mm

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy