MPS MPQ4420GJ-AEC1-P, Converter 30V 8-Pin
- RS Stock No.:
- 337-922
- Mfr. Part No.:
- MPQ4420GJ-AEC1-P
- Brand:
- MPS
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$2,634.00
(exc. GST)
$2,897.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | $5.268 | $2,634.00 |
*price indicative
- RS Stock No.:
- 337-922
- Mfr. Part No.:
- MPQ4420GJ-AEC1-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Mount Type | Surface | |
| Quiescent Current | 500μA | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS, AEC-Q100 | |
| Minimum Input Voltage | 4V | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Mount Type Surface | ||
Quiescent Current 500μA | ||
Pin Count 8 | ||
Standards/Approvals RoHS, AEC-Q100 | ||
Minimum Input Voltage 4V | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 30V | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Synchronous Step Down Converter is a high frequency, synchronous, rectified, step down, switch mode converter with built in power MOSFETs. It offers a very Compact solution to achieve a 2A continuous output current with excellent load and line regulation over a wide input supply range. Current mode operation provides fast transient response and eases loop stabilization.
Internal soft start
Power good
OCP protection and hiccup mode
Thermal shutdown
Output adjustable from 0.8v
Related links
- MPS MPQ4420GJ-AEC1-P, Converter 30V 8-Pin
- MPS MP9942AGJ-P, Converter 30V 8-Pin
- MPS MPQ4423GQ-AEC1-P, Converter 30V QFN-8 8-Pin
- MPS MPQ4420HGJ-AEC1-P, Converter 36V 8-Pin
- MPS MPQ4324EGDE-AEC1-P, Converter 36V QFN-12 12-Pin
- MPS MPQ4313GRE-AEC1-P, Converter 45V QFN-20 20-Pin
- MPS MPQ4228GRE-Q-AEC1-P, Converter 36V QFN-22 22-Pin
- MPS MPM3810AGQB-AEC1-P, Converter 6V QFN-12 12-Pin
