MPS MPQ4328GRE-AEC1-P, Converter 36V QFN-14 14-Pin
- RS Stock No.:
- 337-921
- Mfr. Part No.:
- MPQ4328GRE-AEC1-P
- Brand:
- MPS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$50.73
(exc. GST)
$55.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $10.146 | $50.73 |
| 50 - 95 | $9.642 | $48.21 |
| 100 + | $8.93 | $44.65 |
*price indicative
- RS Stock No.:
- 337-921
- Mfr. Part No.:
- MPQ4328GRE-AEC1-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Package Type | QFN-14 | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Standards/Approvals | RoHS, AEC-Q100 | |
| Minimum Input Voltage | 3.3V | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 36V | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Package Type QFN-14 | ||
Mount Type Surface | ||
Pin Count 14 | ||
Standards/Approvals RoHS, AEC-Q100 | ||
Minimum Input Voltage 3.3V | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 36V | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Synchronous Step Down Converter is a configurable frequency, synchronous, step down switching converter with an integrated, internal high side MOSFET (HS FET) and low side MOSFET (LS FET). The device can achieve up to 4A of highly efficient output current (IOUT) with Peak current mode control. The wide 3.3V to 36V input voltage (VIN) range accommodates a variety of step down applications in an automotive input environment. A 1μA quiescent current (IQ) in shutdown mode allows the device to be used in battery powered applications.
Power good output
Synchronizable to external clock
Over current protection with hiccup mode
Related links
- MPS MPQ4328GRE-AEC1-P, Converter 36V QFN-14 14-Pin
- MPS MPQ4324EGDE-AEC1-P, Converter 36V QFN-12 12-Pin
- MPS MPQ9846GL-AEC1-P, Converter 36V QFN-16 16-Pin
- MPS MPQ4228GRE-Q-AEC1-P, Converter 36V QFN-22 22-Pin
- MPS MPQ4323GDE-38-AEC1-P, Converter 36V QFN-12 12-Pin
- MPS MPQ4323GDE-AEC1-P, Converter 36V QFN-12 12-Pin
- MPS MPQ4480GV-AEC1-P, Converter 36V QFN-25 25-Pin
- MPS MPQ4323GDE-33-AEC1-P, Converter 36V QFN-12 12-Pin
