MPS MPM3630GQV-P, Regulator 18V 20-Pin
- RS Stock No.:
- 337-830
- Mfr. Part No.:
- MPM3630GQV-P
- Brand:
- MPS
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$2,751.50
(exc. GST)
$3,026.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 500 unit(s) shipping from 15 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | $5.503 | $2,751.50 |
*price indicative
- RS Stock No.:
- 337-830
- Mfr. Part No.:
- MPM3630GQV-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Regulator | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 18V | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Regulator | ||
Mount Type Surface | ||
Pin Count 20 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 18V | ||
Maximum Operating Temperature 125°C | ||
The MPS International Ltd Step Down Regulator Module with Integrated Inductor and power good is a synchronous rectified, step down module regulator with built in power MOSFETs, inductor, and two capacitors. It offers a very Compact solution to achieve a 3A continuous output current with excellent load and line regulation over a wide input supply range.
Internal Power Save Mode for Light Load
Power Good Indicator
OCP Protection and Hiccup
Thermal Shutdown
Output Adjustable from 0.6V
Related links
- MPS MPM3630GQV-P, Regulator 18V 20-Pin
- MPS MPM3632SGPQ-P, Regulator 18V 10-Pin
- Texas Instruments UCC28513DW 2 PWM Controller SOIC
- Texas Instruments 2 PWM Controller SOIC
- MPS MPM3632CGQV-P, Converter 18V QFN-20 20-Pin
- MPS MPM3610AGQV-P, Converter 21V 20-Pin
- MPS MPM3830GQV-P, Converter 6V QFN-20 20-Pin
- MPS MP9473GL-P, Converter 36V QFN-20 20-Pin
