MPS MPM3606AGQV-P, Converter 21V QFN-20 20-Pin
- RS Stock No.:
- 337-812
- Mfr. Part No.:
- MPM3606AGQV-P
- Brand:
- MPS
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$2,189.50
(exc. GST)
$2,408.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 500 unit(s) shipping from 27 November 2026
- Plus 500 unit(s) shipping from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | $4.379 | $2,189.50 |
*price indicative
- RS Stock No.:
- 337-812
- Mfr. Part No.:
- MPM3606AGQV-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Package Type | QFN-20 | |
| Mount Type | Surface | |
| Quiescent Current | 300μA | |
| Pin Count | 20 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 21V | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Package Type QFN-20 | ||
Mount Type Surface | ||
Quiescent Current 300μA | ||
Pin Count 20 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 21V | ||
Maximum Operating Temperature 125°C | ||
The MPS International Ltd Synchronous rectified step down module converter with built in power MOSFETs, inductor, and two capacitors. It offers a Compact solution that requires only 5 external components to achieve a 0.6A continuous output current with excellent load and line regulation over a wide input supply range. Also, it provides fast load transient response. Full protection features include over current protection (OCP) and thermal shutdown (TSD).
Power good indicator
Over current protection and hiccup
Thermal shutdown
Output adjustable from 0.8V
Related links
- MPS MPM3606AGQV-P, Converter 21V QFN-20 20-Pin
- MPS MPM3610GQV-P, Converter 21V QFN-20 20-Pin
- MPS MPM3632CGQV-P, Converter 18V QFN-20 20-Pin
- MPS MPM3830GQV-P, Converter 6V QFN-20 20-Pin
- MPS MPM3620GQV-P, Converter 24V QFN-20 20-Pin
- MPS MP9473GL-P, Converter 36V QFN-20 20-Pin
- MPS MPM3820GQV-P, Converter 6V QFN-20 20-Pin
- MPS MPM3620AGQV-P, Converter 24V QFN-20 20-Pin
