MPS MP8904DD-LF-P, Linear Voltage Regulator 6.5V 8-Pin
- RS Stock No.:
- 337-723
- Mfr. Part No.:
- MP8904DD-LF-P
- Brand:
- MPS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$16.75
(exc. GST)
$18.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 495 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $3.35 | $16.75 |
| 50 - 95 | $3.186 | $15.93 |
| 100 + | $2.946 | $14.73 |
*price indicative
- RS Stock No.:
- 337-723
- Mfr. Part No.:
- MP8904DD-LF-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Linear Voltage Regulator | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 6.5V | |
| Minimum Input Voltage | 2.5V | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Linear Voltage Regulator | ||
Mount Type Surface | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 6.5V | ||
Minimum Input Voltage 2.5V | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Linear regulator that operates on a single 2.5V to 6.5V input supply. An external resistor controls the output voltage. It can supply up to 500mA of load current. The enable pin (EN) allows the part to enter a low current shutdown mode. Its features thermal overload and current limit protection.
Stable with low ESR output capacitor
Low 100μA ground current
Internal thermal protection
Current limit protection
Related links
- MPS MP8904DD-LF-P, Linear Voltage Regulator 6.5V 8-Pin
- MPS MP20051DN-LF-P, Linear Voltage Regulator 5.5V 8-Pin
- MPS MP20056GG-18-P, Linear Voltage Regulator 5.5V QFN-8 8-Pin
- MPS MP2013GG-P, Linear Voltage Regulator 40V 6-Pin
- MPS MP2013AGG-P, Linear Voltage Regulator 40V 6-Pin
- MPS Linear Voltage Regulator 5 V/ 250 mA, 5-Pin TSOT-23-5
- MPS Linear Voltage Regulator 5 V/ 150 mA, 5-Pin TSOT-23-5
- Texas Instruments TPS73533DRBT, Voltage Regulator 6.5V SON 8-Pin
