MPS MP4571GQB-P, Converter 60V QFN-12 12-Pin
- RS Stock No.:
- 337-656
- Mfr. Part No.:
- MP4571GQB-P
- Brand:
- MPS
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$29.24
(exc. GST)
$32.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $5.848 | $29.24 | - |
| 50 - 95 | $5.554 | $27.77 | 5% |
| 100 + | $5.142 | $25.71 | 12% |
*price indicative
- RS Stock No.:
- 337-656
- Mfr. Part No.:
- MP4571GQB-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Package Type | QFN-12 | |
| Mount Type | Surface | |
| Pin Count | 12 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Package Type QFN-12 | ||
Mount Type Surface | ||
Pin Count 12 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 60V | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Fully Integrated Synchronous Buck Converter can achieve up to 1A of continuous output current with Peak current control for excellent transient response. The wide 4.5V to 60V input voltage range accommodates a variety of step down applications in an automotive input environment. A 2μA shutdown mode quiescent current makes it Ideal for battery powered applications.
Internal 0.45ms soft start
Power good indicator
Low dropout mode
Over current protection
Short circuit protection with hiccup mode
Related links
- MPS MP4571GQB-P, Converter 60V QFN-12 12-Pin
- MPS MPQ4573GQBE-P, Converter 60V QFN-12 12-Pin
- MPS MPQ4572GQB-AEC1-P, Converter 60V QFN-12 12-Pin
- MPS MP4573GQBE-P, Converter 60V QFN-12 12-Pin
- MPS MP4572GQB-P, Converter 60V QFN-12 12-Pin
- MPS MPQ4571GQB-P, Buck Converter 60V QFN-12 12-Pin
- MPS MPQ4572GQB-P, Buck Converter 60V QFN-12 12-Pin
- MPS MP4576GQBE-P, Buck Converter 60V QFN-12 12-Pin
