MPS MP2560DN-LF-P, Converter 42V 8-Pin
- RS Stock No.:
- 337-599
- Mfr. Part No.:
- MP2560DN-LF-P
- Brand:
- MPS
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $17.30
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$34.60
(exc. GST)
$38.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $6.92 | $34.60 | - |
| 50 - 95 | $6.574 | $32.87 | $17.30 |
| 100 + | $6.088 | $30.44 | $83.20 |
*price indicative
- RS Stock No.:
- 337-599
- Mfr. Part No.:
- MP2560DN-LF-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 42V | |
| Minimum Input Voltage | 4.5V | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Mount Type Surface | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 42V | ||
Minimum Input Voltage 4.5V | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
The MPS International Ltd High frequency step down switching regulator with an integrated internal high side high voltage power MOSFET. It provides 2.5A output with current mode control for fast loop response and easy compensation. The wide 4.5V to 42V input range accommodates a variety of step down applications, including those in an automotive input environment. A 12μA shutdown mode quiescent current allows use in battery powered applications. High power conversion efficiency over a wide load range is achieved by scaling down the switching frequency at light load condition to reduce the switching and gate driving losses.
220mΩ internal power MOSFET
Up to 4MHz programmable switching frequency
Stable with ceramic capacitor
Internal soft start
Internally set current limit without external current sensing resistor
Related links
- MPS MP2560DN-LF-P, Converter 42V 8-Pin
- MPS MP9361DJ-LF-P, Converter 5V 6-Pin
- MPS MP3217DJ-LF-P, Converter 6V 6-Pin
- MPS MP3216DJ-LF-P, Converter 6V 6-Pin
- MPS MP2467DN-LF-P, Converter 36V 8-Pin
- MPS MP2105DJ-LF-P, Converter 6V 5-Pin
- MPS MP4690GSD-LF-P, Converter 2-Pin
- MPS MPQ4558DQ-AEC1-LF-P, Converter 55V 10-Pin
