MPS MP2459GJ-P, Converter 55V 6-Pin
- RS Stock No.:
- 337-571
- Mfr. Part No.:
- MP2459GJ-P
- Brand:
- MPS
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$1,111.50
(exc. GST)
$1,222.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | $2.223 | $1,111.50 |
*price indicative
- RS Stock No.:
- 337-571
- Mfr. Part No.:
- MP2459GJ-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 55V | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Mount Type Surface | ||
Pin Count 6 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 55V | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Monolithic step down switch mode converter with a built in power MOSFET. It achieves a 0.5A Peak output current over a wide input supply range with excellent load and line regulation. Current mode operation provides a fast transient response and eases loop stabilization. Fault condition protections include cyclebycycle current limiting and thermal shutdown.
Cycle by cycle over current protection
Wide 4.5V to 55V operating input range
Output adjustable from 0.81V to 0.95*VIN
Related links
- MPS MP2459GJ-P, Converter 55V 6-Pin
- MPS MPQ4558DQ-AEC1-LF-P, Converter 55V 10-Pin
- Monolithic Power Systems (MPS) Buck Converter 52V Output Voltage 1 Outputs
- MPS MP21600GQD-P, Converter 5.5V QFN-6 6-Pin
- MPS MPQ2456GJ-P, Converter 50V 6-Pin
- MPS MP2460GJ-P, Converter 45V 6-Pin
- MPS MP2457GJ-P, Converter 36V 6-Pin
- MPS MP9361DJ-LF-P, Converter 5V 6-Pin
