MPS MP2151GQFU-12-P, Converter 5.5V UTQFN 6-Pin
- RS Stock No.:
- 337-552
- Mfr. Part No.:
- MP2151GQFU-12-P
- Brand:
- MPS
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$860.50
(exc. GST)
$946.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | $1.721 | $860.50 |
*price indicative
- RS Stock No.:
- 337-552
- Mfr. Part No.:
- MP2151GQFU-12-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Package Type | UTQFN | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.5V | |
| Maximum Input Voltage | 5.5V | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Package Type UTQFN | ||
Mount Type Surface | ||
Pin Count 6 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.5V | ||
Maximum Input Voltage 5.5V | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Monolithic step down switch mode converter with built in, internal power MOSFETs. Its achieves 1A of continuous output current from a 2.5V to 5.5V input voltage, with excellent load and line regulation. The output voltage can be regulated as low as 0.6V.
Output discharge
Output over voltage protection
Short circuit protection with hiccup mode
Power good only for fixed output version
Related links
- MPS MP2151GQFU-12-P, Converter 5.5V UTQFN 6-Pin
- MPS MP2153GQFU-12-P, Converter 5.5V UTQFN-6 6-Pin
- MPS MP2148GQD-12-P, Converter 5.5V QFN-6 6-Pin
- MPS MP2152GTF-12-P, Converter 5.5V 6-Pin
- MPS MP28164GD-P, Converter 5.5V QFN-12 12-Pin
- MPS MP2131GG-P, Converter 5.5V QFN-12 12-Pin
- MPS MP21600GQD-P, Converter 5.5V QFN-6 6-Pin
- MPS Converter 1.1 MHz, 6-Pin UTQFN-6
