Microchip MCP1755T-5002E/OT, Voltage Regulator SOT 6-Pin
- RS Stock No.:
- 332-951
- Mfr. Part No.:
- MCP1755T-5002E/OT
- Brand:
- Microchip
Subtotal (1 reel of 3000 units)*
$5,721.00
(exc. GST)
$6,294.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $1.907 | $5,721.00 |
*price indicative
- RS Stock No.:
- 332-951
- Mfr. Part No.:
- MCP1755T-5002E/OT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT | |
| Pin Count | 6 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT | ||
Pin Count 6 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip CMOS Low Dropout voltage regulators that can deliver up to 300 mA of current while consuming only 68.0 μA of quiescent current. The input operating range is specified from 3.6V to 16.0V, making it an ideal choice for four to six primary cell battery powered applications, 12V mobile applications and one to three cell Li Ion powered application.
Stable with minimum 1.0 μF output capacitance
Power good output
Shutdown input
True current foldback protection
Short circuit protection
Over temperature protection
Related links
- Microchip MCP1824T-0802E/OT, Voltage Regulator SOT 6-Pin
- Microchip MCP1824T-1202E/OT, Voltage Regulator SOT 6-Pin
- Microchip MCP1754T-5002E/OT, Voltage Regulator 16.0V SOT-23 5-Pin
- Microchip MCP1755T-5002E/DC, Voltage Regulator 16.0V SOT-223 5-Pin
- Microchip MCP1825T-ADJE/DC, Voltage Regulator SOT 6-Pin
- Microchip MCP1826T-3302E/DC, Voltage Regulator SOT 6-Pin
- Microchip MCP1755T-1802E/OT, Voltage Regulator 16.0V SOT-23 5-Pin
- Microchip MCP1793T-5002H/OT, Voltage Regulator SOT 3-Pin
