Texas Instruments Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23
- RS Stock No.:
- 921-6967
- Mfr. Part No.:
- LM431CIM3/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 921-6967
- Mfr. Part No.:
- LM431CIM3/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Reference | |
| Package Type | SOT-23 | |
| Reference Voltage | 36V | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±0.5 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 50 ppm/°C | |
| Topology | Shunt | |
| Output Current | 100mA | |
| Maximum Input Voltage | 37V | |
| Pin Count | 3 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 2.92mm | |
| Height | 930μm | |
| Series | LM431 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Output Type | Adjustable | |
| Minimum Input Voltage | 2.49V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Reference | ||
Package Type SOT-23 | ||
Reference Voltage 36V | ||
Reference Type Adjustable | ||
Initial Accuracy ±0.5 % | ||
Mount Type Surface | ||
Temperature Coefficient 50 ppm/°C | ||
Topology Shunt | ||
Output Current 100mA | ||
Maximum Input Voltage 37V | ||
Pin Count 3 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 2.92mm | ||
Height 930μm | ||
Series LM431 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Output Type Adjustable | ||
Minimum Input Voltage 2.49V | ||
Shunt Voltage Reference, Adjustable, LM Series
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Related links
- Texas Instruments Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, LM431CIM3/NOPB
- Texas Instruments Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23
- Texas Instruments Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, LMV431BIMF/NOPB
- Texas Instruments Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, TL431BIDBZT
- Texas Instruments Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, TLVH431BQDBZT
- Texas Instruments Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, TL432BIDBZT
- Texas Instruments Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, TL431BQDBZT
- Texas Instruments Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, TLVH431BIDBZT
