Nexperia Adjustable Shunt Voltage Reference ±2 % 3-Pin SOT-23, TL431QDBZR,215

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 50 units)*

$12.80

(exc. GST)

$14.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
50 - 700$0.256$12.80
750 - 1450$0.25$12.50
1500 +$0.246$12.30

*price indicative

Packaging Options:
RS Stock No.:
797-4848
Mfr. Part No.:
TL431QDBZR,215
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Voltage Reference

Package Type

SOT-23

Reference Voltage

2.5V

Reference Type

Adjustable

Initial Accuracy

±2 %

Mount Type

Surface

Topology

Shunt

Maximum Input Voltage

37V

Output Current

100mA

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

125°C

Series

TL431

Length

3mm

Height

1mm

Standards/Approvals

No

Output Type

Adjustable

Automotive Standard

AEC-Q100

COO (Country of Origin):
CN

TL431 Shunt Regulator, Nexperia


Voltage References, NXP Semiconductors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy