Texas Instruments Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23, LM4040D30IDBZR

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$6.47

(exc. GST)

$7.12

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,735 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
5 +$1.294$6.47

*price indicative

Packaging Options:
RS Stock No.:
661-9379
Mfr. Part No.:
LM4040D30IDBZR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Reference

Package Type

SOT-23

Reference Voltage

3V

Reference Type

Fixed

Initial Accuracy

±1 %

Mount Type

Surface

Temperature Coefficient

20 ppm/°C

Topology

Shunt

Output Current

15mA

Maximum Input Voltage

5V

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

85°C

Height

1mm

Length

2.92mm

Standards/Approvals

No

Series

LM4040

Load Regulation

8 mV

Minimum Input Voltage

3V

Output Type

Fixed

Automotive Standard

No

Shunt Voltage Reference, Fixed, 3V to 10V


Voltage References, Texas Instruments


Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy