Renesas Electronics Adjustable Shunt Voltage Reference ±2.4 % 8-Pin SOP, UPC1944GR-A
- RS Stock No.:
- 548-5434
- Mfr. Part No.:
- UPC1944GR-A
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 548-5434
- Mfr. Part No.:
- UPC1944GR-A
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Voltage Reference | |
| Package Type | SOP | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±2.4 % | |
| Topology | Shunt | |
| Maximum Input Voltage | 25V | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.49mm | |
| Length | 5.2mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Voltage Reference | ||
Package Type SOP | ||
Reference Type Adjustable | ||
Initial Accuracy ±2.4 % | ||
Topology Shunt | ||
Maximum Input Voltage 25V | ||
Pin Count 8 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.49mm | ||
Length 5.2mm | ||
- COO (Country of Origin):
- JP
Shunt Regulators, Renesas Electronics
Shunt Regulators are the standard reference voltage source widely used by the feedback circuits of switching power supplies. It has a better voltage precision that a zener diode.
Voltage References, Renesas Electronics
Related links
- STMicroelectronics Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23
- Renesas Electronics Adjustable Voltage Reference ±0.6 % 3-Pin SOT-23
- Renesas Electronics Adjustable Voltage Reference ±0.6 % 3-Pin SOT-23, ISL21080DIH312Z-TK
- STMicroelectronics Adjustable Shunt Voltage Reference ±1 % 8-Pin SOIC
- STMicroelectronics Adjustable Shunt Voltage Reference ±2 % 8-Pin SOIC
- onsemi Adjustable Shunt Voltage Reference ±0.4 % 8-Pin SOIC
- STMicroelectronics Adjustable Shunt Voltage Reference ±0.25 % 8-Pin SOIC
- STMicroelectronics Adjustable Shunt Voltage Reference ±1 % 8-Pin SOIC, TL431ACDT
