Renesas Electronics Precision Series Voltage Reference 0.05 % 3-Pin SOT-23, ISL60002BIH320Z-T7A
- RS Stock No.:
- 263-8956
- Mfr. Part No.:
- ISL60002BIH320Z-T7A
- Brand:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$15.03
(exc. GST)
$16.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 202 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $15.03 |
| 10 - 24 | $13.59 |
| 25 - 49 | $12.96 |
| 50 - 99 | $12.69 |
| 100 + | $11.28 |
*price indicative
- RS Stock No.:
- 263-8956
- Mfr. Part No.:
- ISL60002BIH320Z-T7A
- Brand:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Product Type | Voltage Reference | |
| Package Type | SOT-23 | |
| Reference Type | Precision | |
| Initial Accuracy | 0.05 % | |
| Temperature Coefficient | 50 ppm/°C | |
| Mount Type | Surface | |
| Topology | Series | |
| Maximum Input Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 85°C | |
| Series | ISL60002 | |
| Standards/Approvals | RoHS | |
| Height | 0.9mm | |
| Length | 2.9mm | |
| Output Type | Adjustable | |
| Automotive Standard | No | |
| Minimum Input Voltage | 2.2V | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Voltage Reference | ||
Package Type SOT-23 | ||
Reference Type Precision | ||
Initial Accuracy 0.05 % | ||
Temperature Coefficient 50 ppm/°C | ||
Mount Type Surface | ||
Topology Series | ||
Maximum Input Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 85°C | ||
Series ISL60002 | ||
Standards/Approvals RoHS | ||
Height 0.9mm | ||
Length 2.9mm | ||
Output Type Adjustable | ||
Automotive Standard No | ||
Minimum Input Voltage 2.2V | ||
The Renesas Electronics FGA voltage reference is very high precision analogue voltage references fabricated using the proprietary floating gate analogue (FGA) technology and feature low supply voltage operation at ultra-low operating current. The low supply voltage and 350nA power consumption, eliminates the need to compromise thermal stability for reduced power consumption, making it an ideal companion to high resolution, low power data conversion systems.
Low 20ppm/°C temperature coefficient
ESD protection
Standard 3 Ld SOT-23 packaging
Used in high resolution A/Ds and D/As, digital meters and bar code scanners
Related links
- Renesas Electronics Precision Series Voltage Reference 0.05 % 3-Pin SOT-23, ISL60002BIH320Z-T7A
- Renesas Electronics Precision Series Voltage Reference 0.1 % 3-Pin SOT-23, ISL60002BIH310Z-T7A
- Renesas Electronics Precision Series Voltage Reference 0.2 % 3-Pin SOT-23, ISL21010CFH330Z-T7A
- Renesas Electronics Precision Series Voltage Reference 0.2 % 3-Pin SOT-23, ISL21010CFH325Z-T7A
- Renesas Electronics Precision Series Voltage Reference 0.2 % 3-Pin SOT-23, ISL21010CFH341Z-T7A
- Renesas Electronics Precision Series Voltage Reference 1 mV 3-Pin SOT-23, ISL60002DIH312Z-T7A
- Renesas Electronics Precision Series Voltage Reference 1 mV 3-Pin SOT-23, ISL60002BIH325Z-T7A
- Renesas Electronics Precision Series Voltage Reference ±1 mV 3-Pin SOT-23