Renesas Electronics Precision Series Voltage Reference ±2.5 mV 6-Pin SOT-23, ISL60002CIH312Z-TK
- RS Stock No.:
- 263-0241
- Mfr. Part No.:
- ISL60002CIH312Z-TK
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 263-0241
- Mfr. Part No.:
- ISL60002CIH312Z-TK
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Voltage Reference | |
| Package Type | SOT-23 | |
| Reference Type | Precision | |
| Initial Accuracy | ±2.5 mV | |
| Temperature Coefficient | 20 ppm/°C | |
| Mount Type | Surface | |
| Topology | Series | |
| Maximum Input Voltage | 5.5V | |
| Output Current | 7mA | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 105°C | |
| Line Regulation | 250 μV/V | |
| Length | 2.9mm | |
| Series | ISL60002 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 2.2V | |
| Automotive Standard | No | |
| Output Type | Adjustable | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Voltage Reference | ||
Package Type SOT-23 | ||
Reference Type Precision | ||
Initial Accuracy ±2.5 mV | ||
Temperature Coefficient 20 ppm/°C | ||
Mount Type Surface | ||
Topology Series | ||
Maximum Input Voltage 5.5V | ||
Output Current 7mA | ||
Minimum Operating Temperature -40°C | ||
Pin Count 6 | ||
Maximum Operating Temperature 105°C | ||
Line Regulation 250 μV/V | ||
Length 2.9mm | ||
Series ISL60002 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 2.2V | ||
Automotive Standard No | ||
Output Type Adjustable | ||
The Renesas Electronics voltage references voltage references are very high precision analogue voltage references fabricated using the renesas proprietary Floating Gate Analog (FGA) technology and feature low supply voltage operation at ultra-low 350nA operating current.
Ultra-low supply current
Low 20ppm/°C temperature coefficient
Related links
- Renesas Electronics Precision Series Voltage Reference ±2.5 mV 6-Pin SOT-23, ISL60002CIH312Z-TK
- Renesas Electronics Precision Series Voltage Reference ±2.5 mV 6-Pin SOT-23, ISL60002CIH320Z-TK
- Renesas Electronics Precision Series Voltage Reference ±1 mV 6-Pin SOT-23, ISL60002CAH333Z-TK
- Renesas Electronics Precision Series Voltage Reference ±1 mV 3-Pin SOT-23
- Renesas Electronics Precision Series Voltage Reference ±1 mV 3-Pin SOT-23, ISL60002CIH330Z-TK
- Renesas Electronics Precision Series Voltage Reference ±1 mV 3-Pin SOT-23, ISL60002DIH330Z-TK
- Renesas Electronics Precision Series Voltage Reference ±1 mV 3-Pin SOT-23, ISL60002DIH312Z-TK
- Renesas Electronics Precision Series Voltage Reference 3-Pin SOT-23, ISL60002DIH310Z-TK
