Texas Instruments Fixed Precision Voltage Reference 0.01 % SOT-23-6, REF3225AIDBVT
- RS Stock No.:
- 252-0714
- Mfr. Part No.:
- REF3225AIDBVT
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.60
(exc. GST)
$11.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 169 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $10.60 |
| 10 - 24 | $9.58 |
| 25 - 49 | $9.14 |
| 50 - 99 | $8.95 |
| 100 + | $7.95 |
*price indicative
- RS Stock No.:
- 252-0714
- Mfr. Part No.:
- REF3225AIDBVT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Precision Voltage Reference | |
| Package Type | SOT-23-6 | |
| Reference Type | Fixed | |
| Initial Accuracy | 0.01 % | |
| Temperature Coefficient | 20 ppm/°C | |
| Mount Type | Surface | |
| Maximum Input Voltage | 7.5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | RoHS, REACH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Precision Voltage Reference | ||
Package Type SOT-23-6 | ||
Reference Type Fixed | ||
Initial Accuracy 0.01 % | ||
Temperature Coefficient 20 ppm/°C | ||
Mount Type Surface | ||
Maximum Input Voltage 7.5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals RoHS, REACH | ||
Automotive Standard No | ||
Related links
- Texas Instruments Fixed Precision Voltage Reference 0.01 % SOT-23-6
- Texas Instruments Fixed Series Precision Voltage Reference ±0.2 % 8-Pin SOIC, REF02AU
- Texas Instruments Adjustable Shunt Precision Voltage Reference 1 % 3-Pin SOT-23, TLVH431AIDBZR
- onsemi Fixed Series Precision Voltage Reference ±1 % 3-Pin SOT-23, NCV51460SN33T1G
- Texas Instruments Adjustable Shunt Precision Voltage Reference 1 % 3-Pin SOT-23
- onsemi Fixed Series Precision Voltage Reference ±1 % 3-Pin SOT-23
- Texas Instruments Adjustable Precision Voltage Reference 2 % 3-Pin SOT-23-3, TL431IDBZT
- Texas Instruments Adjustable Precision Voltage Reference 2 % 3-Pin SOT-23-3