STMicroelectronics Precision Precision Voltage Reference 1 % SOT-323-5L, LM4040DECT-2.0

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save $90.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$1,860.00

(exc. GST)

$2,040.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.62$1,860.00-
6000 - 6000$0.605$1,815.00$90.00
9000 +$0.591$1,773.00$261.00

*price indicative

RS Stock No.:
244-3176
Mfr. Part No.:
LM4040DECT-2.0
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Precision Voltage Reference

Package Type

SOT-323-5L

Reference Type

Precision

Initial Accuracy

1 %

Temperature Coefficient

70 ppm/°C

Mount Type

Surface

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Automotive Standard

No

The STMicroelectronics offers a low power and high accuracy shunt voltage reference providing a stable output voltage over the industrial temperature range (-40 to +125 °C). The very low operating current is a key advantage for power restricted designs. This is very stable and can be used in a broad range of application conditions.

Ultra low operating current 10 μA at 25 °C

High precision

Very low LF noise typ.10 μ Vp-p

Stable when used with capacitive loads

70 ppm/°C max. temperature coefficient

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy