STMicroelectronics Precision Precision Voltage Reference 0.5 % SOT-23-3L, LM4040CELT-5.0
- RS Stock No.:
- 244-3175
- Mfr. Part No.:
- LM4040CELT-5.0
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$5.46
(exc. GST)
$6.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 210 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $1.092 | $5.46 |
| 10 - 95 | $1.068 | $5.34 |
| 100 - 245 | $1.044 | $5.22 |
| 250 - 495 | $1.02 | $5.10 |
| 500 + | $0.998 | $4.99 |
*price indicative
- RS Stock No.:
- 244-3175
- Mfr. Part No.:
- LM4040CELT-5.0
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Precision Voltage Reference | |
| Package Type | SOT-23-3L | |
| Reference Type | Precision | |
| Initial Accuracy | 0.5 % | |
| Temperature Coefficient | 70 ppm/°C | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Precision Voltage Reference | ||
Package Type SOT-23-3L | ||
Reference Type Precision | ||
Initial Accuracy 0.5 % | ||
Temperature Coefficient 70 ppm/°C | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The STMicroelectronics offers a low power and high accuracy shunt voltage reference providing a stable output voltage over the industrial temperature range (-40 to +125 °C). The very low operating current is a key advantage for power restricted designs. This is very stable and can be used in a broad range of application conditions.
Ultra low operating current 10 μA at 25 °C
High precision
Very low LF noise typ.10 μ Vp-p
Stable when used with capacitive loads
70 ppm/°C max. temperature coefficient
Related links
- STMicroelectronics Precision Precision Voltage Reference 0.5 % SOT-23-3L
- STMicroelectronics Precision Precision Voltage Reference 0.5 % SOT-23-3L, LM4040CELT-2.0
- STMicroelectronics Precision Precision Voltage Reference 0.5 % SOT-23-3L, LM4040CELT-2.5
- STMicroelectronics Precision Precision Voltage Reference 0.5 % SOT-23-3L, LM4040CELT-3.0
- STMicroelectronics Precision Precision Voltage Reference 0.5 % SOT-23-3L, LM4040CELT-4.1
- STMicroelectronics Precision Precision Voltage Reference 1 % SOT-23-3L
- STMicroelectronics Precision Precision Voltage Reference 1 % SOT-23-3L, LM4040DELT-5.0
- STMicroelectronics Precision Precision Voltage Reference 0.5 % SOT-323-5L
