Renesas Electronics Precision Series Voltage Reference ±0.025 % 8-Pin SOIC, ISL21090BFB850Z-TK

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$14.99

(exc. GST)

$16.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 375 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 49$14.99
50 - 99$14.55
100 - 249$14.11
250 - 499$13.67
500 +$13.25

*price indicative

Packaging Options:
RS Stock No.:
238-0043
Mfr. Part No.:
ISL21090BFB850Z-TK
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Voltage Reference

Reference Voltage

1.25V

Package Type

SOIC

Reference Type

Precision

Output Voltage

9 V, 36 V

Initial Accuracy

±0.025 %

Mount Type

Surface

Temperature Coefficient

7 ppm/°C

Topology

Series

Output Current

20mA

Maximum Input Voltage

36V

Minimum Operating Temperature

-40°C

Pin Count

8

Line Regulation

8 μV/V

Maximum Operating Temperature

125°C

Length

5mm

Height

1.75mm

Width

4 mm

Standards/Approvals

No

Series

ISL21090

Minimum Input Voltage

3.7V

Automotive Standard

No

Output Type

Fixed

The Renesas Electronics ISL21090 is a ultra low noise, high DC accuracy precision voltage reference with wide input voltage range. The ISL21090 offers 1.25V, 2.5V, 5.0V and 7.5V output voltage options with 7ppm/°C temperature coefficient. The ISL21090 is Ideal for high-end instrumentation, data acquisition and processing applications requiring high DC precision where low noise performance is critical.

Reference output voltage options are 1.25V, 2.5V, 5.0V and 7.5V

Supply current is 750μA (1.25V option)

Temperature coefficient is 7ppm/°C max

Output current capability is 20mA

Line regulation is 6ppm/V (1.25V option)

Load regulation is 2.5ppm/mA (1.25V option)

Operating temperature range is -40°C to +125°C

Related links