Renesas Electronics Precision Series Voltage Reference ±0.025 % 8-Pin SOIC, ISL21090BFB850Z-TK
- RS Stock No.:
- 238-0042
- Mfr. Part No.:
- ISL21090BFB850Z-TK
- Brand:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 1000 units)*
$8,600.00
(exc. GST)
$9,460.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 4000 | $8.60 | $8,600.00 |
| 5000 + | $7.74 | $7,740.00 |
*price indicative
- RS Stock No.:
- 238-0042
- Mfr. Part No.:
- ISL21090BFB850Z-TK
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Voltage Reference | |
| Package Type | SOIC | |
| Reference Voltage | 1.25V | |
| Output Voltage | 9 V, 36 V | |
| Reference Type | Precision | |
| Initial Accuracy | ±0.025 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 7 ppm/°C | |
| Topology | Series | |
| Output Current | 20mA | |
| Maximum Input Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 8 | |
| Line Regulation | 8 μV/V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Width | 4 mm | |
| Length | 5mm | |
| Series | ISL21090 | |
| Automotive Standard | No | |
| Output Type | Fixed | |
| Minimum Input Voltage | 3.7V | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Voltage Reference | ||
Package Type SOIC | ||
Reference Voltage 1.25V | ||
Output Voltage 9 V, 36 V | ||
Reference Type Precision | ||
Initial Accuracy ±0.025 % | ||
Mount Type Surface | ||
Temperature Coefficient 7 ppm/°C | ||
Topology Series | ||
Output Current 20mA | ||
Maximum Input Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 8 | ||
Line Regulation 8 μV/V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Width 4 mm | ||
Length 5mm | ||
Series ISL21090 | ||
Automotive Standard No | ||
Output Type Fixed | ||
Minimum Input Voltage 3.7V | ||
The Renesas Electronics ISL21090 is a ultra low noise, high DC accuracy precision voltage reference with wide input voltage range. The ISL21090 offers 1.25V, 2.5V, 5.0V and 7.5V output voltage options with 7ppm/°C temperature coefficient. The ISL21090 is Ideal for high-end instrumentation, data acquisition and processing applications requiring high DC precision where low noise performance is critical.
Reference output voltage options are 1.25V, 2.5V, 5.0V and 7.5V
Supply current is 750μA (1.25V option)
Temperature coefficient is 7ppm/°C max
Output current capability is 20mA
Line regulation is 6ppm/V (1.25V option)
Load regulation is 2.5ppm/mA (1.25V option)
Operating temperature range is -40°C to +125°C
Related links
- Renesas Electronics Precision Series Voltage Reference ±0.025 % 8-Pin SOIC, ISL21090BFB850Z-TK
- Renesas Electronics Precision Series Voltage Reference ±1 mV 3-Pin SOT-23
- Renesas Electronics Precision Series Voltage Reference 3-Pin SOT-23, ISL60002DIH320Z-TK
- Renesas Electronics Precision Series Voltage Reference 3-Pin SOT-23, ISL60002DIH310Z-TK
- Renesas Electronics Precision Series Voltage Reference 5 % 3-Pin SOT-23, ISL60002DIH325Z-TK
- Renesas Electronics Precision Series Voltage Reference 5 % 3-Pin SOT-23, ISL60002CIH325Z-TK
- Renesas Electronics Precision Series Voltage Reference 5 % 3-Pin SOT-23, ISL60002BIH325Z-TK
- Renesas Electronics Precision Series Voltage Reference 0.2 % 3-Pin SOT-23, ISL21010DFH310Z-TK
