Renesas Electronics Precision Series Voltage Reference 0.2 % 3-Pin SOT-23, ISL21080DIH310Z-TK
- RS Stock No.:
- 236-7697
- Mfr. Part No.:
- ISL21080DIH310Z-TK
- Brand:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$25.85
(exc. GST)
$28.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,000 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $5.17 | $25.85 |
| 50 - 95 | $5.078 | $25.39 |
| 100 - 245 | $4.986 | $24.93 |
| 250 - 495 | $4.898 | $24.49 |
| 500 + | $4.816 | $24.08 |
*price indicative
- RS Stock No.:
- 236-7697
- Mfr. Part No.:
- ISL21080DIH310Z-TK
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Voltage Reference | |
| Reference Voltage | 5V | |
| Package Type | SOT-23 | |
| Reference Type | Precision | |
| Initial Accuracy | 0.2 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 50 ppm/°C | |
| Topology | Series | |
| Maximum Input Voltage | 5.5V | |
| Output Current | 7mA | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Line Regulation | 350 μV/V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | ISL21080 | |
| Length | 3.04mm | |
| Height | 1.12mm | |
| Minimum Input Voltage | 2V | |
| Automotive Standard | No | |
| Output Type | Fixed | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Voltage Reference | ||
Reference Voltage 5V | ||
Package Type SOT-23 | ||
Reference Type Precision | ||
Initial Accuracy 0.2 % | ||
Mount Type Surface | ||
Temperature Coefficient 50 ppm/°C | ||
Topology Series | ||
Maximum Input Voltage 5.5V | ||
Output Current 7mA | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Line Regulation 350 μV/V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series ISL21080 | ||
Length 3.04mm | ||
Height 1.12mm | ||
Minimum Input Voltage 2V | ||
Automotive Standard No | ||
Output Type Fixed | ||
The Renesas Electronics nano power voltage reference feature low supply voltage operation at ultra-low 310nA typical, 1.5μA maximum operating current.
Mainly used in battery management/monitoring, energy harvesting applications, wireless sensor network applications
Operating temperature range -40°C to +85°C
Pb-free, RoHS compliant
Related links
- Renesas Electronics Precision Series Voltage Reference 0.2 % 3-Pin SOT-23, ISL21080DIH310Z-TK
- Renesas Electronics Precision Series Voltage Reference 0.2 % 3-Pin SOT-23, ISL21010CFH315Z-TK
- Renesas Electronics Precision Series Voltage Reference 0.2 % 3-Pin SOT-23, ISL21010CFH330Z-TK
- Renesas Electronics Precision Series Voltage Reference 0.2 % 3-Pin SOT-23, ISL21080CIH315Z-TK
- Renesas Electronics Precision Series Voltage Reference 0.2 % 3-Pin SOT-23, ISL21010DFH310Z-TK
- Renesas Electronics Precision Series Voltage Reference 0.2 % 3-Pin SOT-23, ISL21080CIH333Z-TK
- Renesas Electronics Precision Series References Voltage Reference 0.2 % 3-Pin SOT-23
- Renesas Electronics Precision Series References Voltage Reference 0.2 % 3-Pin SOT-23, ISL21080CIH320Z-TK
