Renesas Electronics Precision Series Voltage Reference 0.2 % 3-Pin SOT-23, ISL21010CFH330Z-TK
- RS Stock No.:
- 197-2523
- Mfr. Part No.:
- ISL21010CFH330Z-TK
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 197-2523
- Mfr. Part No.:
- ISL21010CFH330Z-TK
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Voltage Reference | |
| Package Type | SOT-23 | |
| Reference Voltage | 4.096V | |
| Reference Type | Precision | |
| Initial Accuracy | 0.2 % | |
| Temperature Coefficient | 15 ppm/°C | |
| Mount Type | Surface | |
| Topology | Series | |
| Maximum Input Voltage | 5.5V | |
| Output Current | 25mA | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Line Regulation | 230 μV/V | |
| Maximum Operating Temperature | 125°C | |
| Length | 3.04mm | |
| Series | ISL21010 | |
| Standards/Approvals | No | |
| Height | 1.12mm | |
| Minimum Input Voltage | 2.2V | |
| Output Type | Fixed | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Voltage Reference | ||
Package Type SOT-23 | ||
Reference Voltage 4.096V | ||
Reference Type Precision | ||
Initial Accuracy 0.2 % | ||
Temperature Coefficient 15 ppm/°C | ||
Mount Type Surface | ||
Topology Series | ||
Maximum Input Voltage 5.5V | ||
Output Current 25mA | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Line Regulation 230 μV/V | ||
Maximum Operating Temperature 125°C | ||
Length 3.04mm | ||
Series ISL21010 | ||
Standards/Approvals No | ||
Height 1.12mm | ||
Minimum Input Voltage 2.2V | ||
Output Type Fixed | ||
Automotive Standard No | ||
The Renesas Electronics ISL21010 is a precision, low dropout micropower bandgap voltage reference in a space-saving SOT-23 package. It operates from a single 2.2V to 5.5V supply (minimum voltage is dependent on voltage option) and provides a ±0.2% accurate reference. The ISL21010 provides up to 25mA output current sourcing with low 150mV dropout voltage.
Output current source capability 25mA
Operating temperature range. .-40°C to +125°C
Output voltage noise (VOUT = 2.048V). .58μVP-P (0.1Hz to 10Hz)
Supply current .48μA (typical)
Tempco . 50ppm/°C
Package . 3 Ld SOT-23
Related links
- Renesas Electronics Precision Series Voltage Reference 0.2 % 3-Pin SOT-23, ISL21010CFH330Z-TK
- Renesas Electronics Precision Series Voltage Reference 0.2 % 3-Pin SOT-23, ISL21010CFH330Z-T7A
- Renesas Electronics Precision Series Voltage Reference 0.2 % 3-Pin SOT-23, ISL21010CFH315Z-TK
- Renesas Electronics Precision Series Voltage Reference 0.2 % 3-Pin SOT-23, ISL21080CIH315Z-TK
- Renesas Electronics Precision Series Voltage Reference 0.2 % 3-Pin SOT-23, ISL21010DFH310Z-TK
- Renesas Electronics Precision Series Voltage Reference 0.2 % 3-Pin SOT-23, ISL21080CIH333Z-TK
- Renesas Electronics Precision Series Voltage Reference 0.2 % 3-Pin SOT-23, ISL21080DIH310Z-TK
- Renesas Electronics Precision Series References Voltage Reference 0.2 % 3-Pin SOT-23
