Analog Devices Programmable Voltage Reference ±1 mV 8-Pin SOIC, AD780BRZ
- RS Stock No.:
- 183-2031
- Mfr. Part No.:
- AD780BRZ
- Brand:
- Analog Devices
Subtotal (1 unit)*
$42.41
(exc. GST)
$46.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 7 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $42.41 |
*price indicative
- RS Stock No.:
- 183-2031
- Mfr. Part No.:
- AD780BRZ
- Brand:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Product Type | Voltage Reference | |
| Package Type | SOIC | |
| Reference Voltage | 3V | |
| Reference Type | Programmable | |
| Initial Accuracy | ±1 mV | |
| Temperature Coefficient | 3 ppm/°C | |
| Mount Type | Surface | |
| Output Current | 10mA | |
| Maximum Input Voltage | 36V | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Line Regulation | 10 μV/V | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.5mm | |
| Load Regulation | 75 μV/mA | |
| Series | AD780 | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Automotive Standard | No | |
| Minimum Input Voltage | 4V | |
| Output Type | Programmable | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Product Type Voltage Reference | ||
Package Type SOIC | ||
Reference Voltage 3V | ||
Reference Type Programmable | ||
Initial Accuracy ±1 mV | ||
Temperature Coefficient 3 ppm/°C | ||
Mount Type Surface | ||
Output Current 10mA | ||
Maximum Input Voltage 36V | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Line Regulation 10 μV/V | ||
Maximum Operating Temperature 85°C | ||
Height 1.5mm | ||
Load Regulation 75 μV/mA | ||
Series AD780 | ||
Standards/Approvals No | ||
Length 5mm | ||
Automotive Standard No | ||
Minimum Input Voltage 4V | ||
Output Type Programmable | ||
- COO (Country of Origin):
- TW
Pin programmable 2.5 V or 3.0 V output
Ultralow drift: 3 ppm/°C max
High accuracy: 2.5 V or 3.0 V ±1 mV max
Low noise: 100 nV/√Hz
Noise reduction capability
Low quiescent current: 1 mA max
Output trim capability
Plug-in upgrade for present references
Temperature output pin
Series or shunt mode operation (±2.5 V, ±3.0 V)
Related links
- Analog Devices Precision Precision Voltage Reference 0.9 mV 8-Pin SOIC
- Analog Devices Precision Precision Voltage Reference 0.9 mV 8-Pin SOIC, AD780BRZ-REEL7
- Analog Devices Programmable Voltage Reference ±0.06 % 8-Pin SOIC, AD780CRZ
- Analog Devices Programmable Series Voltage Reference ±0.05 % 16-Pin SOIC W, AD588ARWZ
- Maxim Integrated Precision Series Precision Voltage Reference ±2 mV 8-Pin SOIC, MAX6162AESA+
- Maxim Integrated Precision Series Precision Voltage Reference ±2 mV 8-Pin SOIC
- Renesas Electronics Fixed Series Voltage Reference ±1 mV SOT-23, ISL60002BIH311Z-TK
- Renesas Electronics Fixed Series Voltage Reference ±1 mV SOT-23
