Nexperia Adjustable Shunt Precision Voltage Reference 0.5 % 3-Pin SOT-23, TL431BFDT,215
- RS Stock No.:
- 170-5436
- Mfr. Part No.:
- TL431BFDT,215
- Brand:
- Nexperia
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$6.93
(exc. GST)
$7.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 725 | $0.277 | $6.93 |
| 750 - 1475 | $0.272 | $6.80 |
| 1500 + | $0.267 | $6.68 |
*price indicative
- RS Stock No.:
- 170-5436
- Mfr. Part No.:
- TL431BFDT,215
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Precision Voltage Reference | |
| Package Type | SOT-23 | |
| Reference Voltage | 2.5V | |
| Reference Type | Adjustable | |
| Initial Accuracy | 0.5 % | |
| Mount Type | Surface | |
| Topology | Shunt | |
| Maximum Input Voltage | 37V | |
| Output Current | 100mA | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Line Regulation | -2.7 mV/V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | TL431 | |
| Length | 3mm | |
| Height | 1mm | |
| Output Type | Adjustable | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Precision Voltage Reference | ||
Package Type SOT-23 | ||
Reference Voltage 2.5V | ||
Reference Type Adjustable | ||
Initial Accuracy 0.5 % | ||
Mount Type Surface | ||
Topology Shunt | ||
Maximum Input Voltage 37V | ||
Output Current 100mA | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Line Regulation -2.7 mV/V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series TL431 | ||
Length 3mm | ||
Height 1mm | ||
Output Type Adjustable | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CN
A simple way to achieve a stable voltage with adjustable precision devices. Adjustable precision devices make it easy to find the right part for your power management designs and other applications. They include different voltage tolerances, temperature ranges and dynamic responses, housed in small SOT23 SMD plastic packages.
Programmable output voltage up to 36 V
Three different reference voltage tolerances:
Standard grade: 2 %
A-Grade: 1 %
B-Grade: 0.5 %
Typical temperature drift: 6 mV (in a range of 0 °C up to 70 °C)
Low output noise
Typical output impedance: 0.2 Ω
Sink current capability: 1 mA to 100 mA
Shunt regulator
Precision current limiter
Precision constant current sink
Isolated feedback loop for Switch Mode Power Supply (SMPS)
Related links
- Nexperia Adjustable Shunt Precision Voltage Reference 0.5 % 3-Pin SOT-23
- Microchip Adjustable Shunt Precision Voltage Reference ±0.5 % 3-Pin SOT-23, LM4041CYM3-ADJ-TR
- Texas Instruments Adjustable Shunt Precision Voltage Reference 1 % 3-Pin SOT-23, TLVH431AIDBZR
- Texas Instruments Adjustable Shunt Precision Voltage Reference 1 % 3-Pin SOT-23
- Maxim Integrated Precision Shunt Precision Voltage Reference 0.5 % 3-Pin SOT-23, MAX6008BEUR+T
- Microchip Precision Shunt Precision Voltage Reference ±0.5 % 3-Pin SOT-23, LM4040CYM3-2.5-TR
- Nexperia Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23
- Nexperia Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23215
