Texas Instruments Fixed Shunt Voltage Reference ±0.1 % 3-Pin SOT-23

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
162-4732
Mfr. Part No.:
LM4050AIM3-2.5/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Reference

Package Type

SOT-23

Reference Voltage

2.5V

Reference Type

Fixed

Initial Accuracy

±0.1 %

Temperature Coefficient

20 ppm/°C

Mount Type

Surface

Topology

Shunt

Output Current

15mA

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

85°C

Length

2.92mm

Standards/Approvals

No

Series

LM4050

Load Regulation

6 mV

Height

930μm

Automotive Standard

AEC-Q100

Output Type

Fixed

Shunt Voltage Reference, Fixed, 2.4V to 2.5V


Voltage References, Texas Instruments


Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy