Analog Devices Fixed Shunt Voltage Reference ±1.2 % 2-Pin TO-51, AD589JH
- RS Stock No.:
- 113-0786
- Mfr. Part No.:
- AD589JH
- Brand:
- Analog Devices
This image is representative of the product range
Subtotal (1 unit)*
$38.49
(exc. GST)
$42.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 340 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.49 |
*price indicative
- RS Stock No.:
- 113-0786
- Mfr. Part No.:
- AD589JH
- Brand:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Product Type | Voltage Reference | |
| Package Type | TO-51 | |
| Reference Voltage | 1.24V | |
| Reference Type | Fixed | |
| Initial Accuracy | ±1.2 % | |
| Temperature Coefficient | 100 ppm/°C | |
| Mount Type | Through Hole | |
| Topology | Shunt | |
| Maximum Input Voltage | 1.25V | |
| Output Current | 5mA | |
| Minimum Operating Temperature | 0°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 70°C | |
| Height | 1mm | |
| Load Regulation | 5 mV | |
| Series | AD589 | |
| Standards/Approvals | No | |
| Length | 7mm | |
| Output Type | Fixed | |
| Minimum Input Voltage | 1.2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Product Type Voltage Reference | ||
Package Type TO-51 | ||
Reference Voltage 1.24V | ||
Reference Type Fixed | ||
Initial Accuracy ±1.2 % | ||
Temperature Coefficient 100 ppm/°C | ||
Mount Type Through Hole | ||
Topology Shunt | ||
Maximum Input Voltage 1.25V | ||
Output Current 5mA | ||
Minimum Operating Temperature 0°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 70°C | ||
Height 1mm | ||
Load Regulation 5 mV | ||
Series AD589 | ||
Standards/Approvals No | ||
Length 7mm | ||
Output Type Fixed | ||
Minimum Input Voltage 1.2V | ||
Automotive Standard No | ||
Non Compliant
Voltage Reference, Up to 2.048V, Analog Devices
Voltage References, Analog Devices
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Related links
- Analog Devices Fixed Shunt Voltage Reference 1.235V ±1.2 % 2-Pin TO-51, AD589KH
- Analog Devices Fixed Shunt Voltage Reference ±0.3 % 3-Pin SOT-23, ADR512ARTZ-REEL7
- Analog Devices Fixed Shunt Voltage Reference 2.048V ±0.2 % 3-Pin SC-70, ADR5040AKSZ-R2
- Microchip Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23
- Microchip Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23, LM4041DYM3-1.2-TR
- Texas Instruments Fixed Shunt Voltage Reference ±2 % 3-Pin SOT-23, LM385M3-1.2/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±0.3 % 8-Pin SOIC, REF1004C-1.2
- Texas Instruments Fixed Shunt Voltage Reference ±2 % 3-Pin TO-92, LM385Z-1.2/NOPB
