Texas Instruments, Positive Voltage Hot Swap Controller 5-Channel 10-Pin, MSOP
- RS Stock No.:
- 921-6970
- Mfr. Part No.:
- LM5069MM-2/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$5,100.00
(exc. GST)
$5,610.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,000 unit(s) shipping from 17 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $5.10 | $5,100.00 | - |
| 2000 - 3000 | $4.973 | $4,973.00 | 2% |
| 4000 + | $4.896 | $4,896.00 | 3% |
*price indicative
- RS Stock No.:
- 921-6970
- Mfr. Part No.:
- LM5069MM-2/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sub Type | Positive Voltage Hot Swap Controller | |
| Product Type | Positive Voltage Hot Swap Controller | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Pin Count | 10 | |
| Maximum Duty Cycle | 50% | |
| Series | LM5069 | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Length | 5.05mm | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 80V | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sub Type Positive Voltage Hot Swap Controller | ||
Product Type Positive Voltage Hot Swap Controller | ||
Mount Type Surface | ||
Package Type MSOP | ||
Pin Count 10 | ||
Maximum Duty Cycle 50% | ||
Series LM5069 | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Length 5.05mm | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 80V | ||
Maximum Operating Temperature 125°C | ||
